Sealey Alu Torch Adjustable Focus Rechargeable +USB Port Range

Sealey Brand: Sealey
Single 5W CREE XPG LED produces extremely bright, white light with an output of 750 lumens and a working range up to 100 metres. Focus type can be changed from spotlight to wide area by a twist action of the head. Lightweight aluminium housing. Two power options, full power and 30% energy saving mode. Powered by a rechargeable 3.7V 2Ah Li-ion battery. Charge time of 3hrs. Strong magnet on the base. Supplied with micro USB charging lead.
Description Image Product Buy Pricing (Ex VAT) Battery LED Type Lightweight Lumen Output Nett Weight Operating Time Range Lifetime Warranty
Sealey LED4491 Alu Torch 5W CREE XPG LED Adjustable Focus Rechargeable +USB Port
Sealey LED4491 Alu Torch 5W CREE XPG LED Adjustable Focus Rechargeable +USB Port
Standard range
Order code: 94-0316
MPN: LED4491

Despatched within 2 working days - 100 in stock
1+ £19.00
Price per unit Ex VAT
3.7V 2Ah Lithium-ion 5W SMD aluminium housing. High/Low: 900lm/260lm 235g High/Low: 2hr/4.5hr High/Low: 180m/100m No
Sealey LED4492 Alu Torch 10W CREE XM-L LED Adjustable Focus Recharge USB Port
Sealey LED4492 Alu Torch 10W CREE XM-L LED Adjustable Focus Recharge USB Port
Standard range
Order code: 94-0317
MPN: LED4492

Despatched within 2 working days - 100 in stock
1+ £42.05
Price per unit Ex VAT
3.7V 2Ah Lithium-ion 10W SMD High:1200lm/Low: 550lm 250g High/Low: 1.5hr/3hr High/Low: 200m/150m No
Sealey LED4493 Alu Torch 20W CREE XHP50 LED Adjustable Focus Recharge USB Port
Sealey LED4493 Alu Torch 20W CREE XHP50 LED Adjustable Focus Recharge USB Port
Standard range
Order code: 94-0318
MPN: LED4493

Despatched within 2 working days - 100 in stock
1+ £37.00
Price per unit Ex VAT
7.4V 2Ah Lithium-ion 20W SMD High/Low: 2000lm/600lm 490g High/Low: 2hr/4hr 200m No

Trustpilot