Sealey LED4491 Alu Torch 5W CREE XPG LED Adjustable Focus Rechargeable +USB Port

MPN
LED4491
Brand
Sealey
EAN-13
5054630592218
Order Code
94-0316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Single 5W SMD LED produces extremely bright, white light with an output of 900 lumens and a working range up to 180m. Focus type can be changed from spotlight to wide area by a twist action of the head. Lightweight aluminium housing. Two power options - full power and 30% energy saving mode. Powered by a rechargeable 3.7V 2Ah lithium-ion battery. Charge time of 3hrs. Strong magnet on the base. Supplied with USB Type-C charging lead.
  • Produces extremely bright, white light.
  • Adjustable focus from spotlight to wide area by a twist action of the head.
  • Lightweight aluminium housing.
  • Two power settings - 100% and 30%.
  • Lumen Output (High/Low): 900/260lm.
  • Working Range: 180m.
  • Powered by a rechargeable 3.7V 2Ah lithium-ion battery.
  • Charging Time: 3hr.
  • Strong magnet on the base.
  • Supplied with USB Type-C charging lead.
  • Model No. LED4491
Battery 3.7V 2Ah Lithium-ion
LED Type 5W SMD
Lifetime Warranty No
Lightweight aluminium housing.
Lumen Output High/Low: 900lm/260lm
Nett Weight 235g
Operating Time High/Low: 2hr/4.5hr
Range High/Low: 180m/100m

Reviews

Be the first to submit a review

Trustpilot