Sealey LED3606G Rechargeable 360° Insp Lamp 24 SMD LED + 3W LED Green 2 x Li-on

MPN
LED3606G
Brand
Sealey
EAN-13
5054511266382
Order Code
94-2899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £68.00 £62.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction. Exclusive patented design owned by and registered to Sealey. 15W SMD LED providing up to 1000 lumens output with 120° spread of light, illuminating the whole work area. Includes an additional high power 3W LED directional torch. Features two swivel hooks and three rubber covered magnets, two on the rear and one on the end, which allow hands-free operation. Two high quality 3.7V 2.6Ah lithium-ion batteries in parallel for up to 15hrs runtime. Micro USB charging port. Supplied with USB cable.
  • Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction.
  • Exclusive patented design owned by and registered to Sealey.
  • 15W SMD LED providing up to 1000 lumens output with 120° spread of light.
  • Includes an additional 3W LED directional torch.
  • Features two swivel hooks and three rubber covered magnets for hands-free operation.
  • Two high quality 3.7V 2.6Ah lithium-ion batteries in parallel for up to 15hrs runtime.
  • Micro USB charging port.
  • Supplied with USB cable.
  • Operating Time Side (High/Low)/Top: (3/12)/15hrs.
  • Charging Time: 7hrs.
  • Min./Max. Length: 256/276mm.
  • Model No. LED3606G



Battery 3.7V 2.6Ah Lithium-ion (x2)
Charging Time 7hr
IP Rating IP54
LED Type 15W + 3W SMD
Lumen Output Side(High/Low)/Top - (1000/300)/150lm
Maximum Length 276mm
Minimum Length 256mm
Nett Weight 0.00kg
Operating Time Side(High/Low)/Top - (3/12)/15hr

Reviews

Be the first to submit a review

Accessories


Trustpilot