Sealey LED3602BA Rechargeable 360° Insp Lamp 7 SMD + 3W LED Brushed Alu Li-on

Sealey Brand: Sealey
Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction. Exclusive patented design owned and registered to Sealey. Each lamp houses seven super bright SMD LEDs providing up to 350 lumens output with 120° spread of light, illuminating the whole work area. Includes an additional high power 3W LED directional torch. Features two swivel hooks and three rubber covered magnets, two on the rear and one on the end, which allow hands free operation. High quality 2.2Ah Lithium-ion battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries. Micro USB charging port. Supplied with mains charger and USB cable.
Description Image Product Buy Pricing (Ex VAT) Lumen Output Operating Time Battery Charging Time IP Rating LED Type Maximum Length Minimum Length Nett Weight
Sealey LED3606G Rechargeable 360° Insp Lamp 24 SMD LED + 3W LED Green 2 x Li-on
Sealey LED3606G Rechargeable 360° Insp Lamp 24 SMD LED + 3W LED Green 2 x Li-on
Standard range
Order code: 94-2899
MPN: LED3606G

Despatched within 2 working days - 100 in stock
1+ £62.00
Price per unit Ex VAT
Side(High/Low)/Top - (1000/300)/150lm Side(High/Low)/Top - (3/12)/15hr 3.7V 2.6Ah Lithium-ion (x2) 7hr IP54 15W + 3W SMD 276mm 256mm 0.00kg
Sealey LED3606R Rechargeable 360° Inspection Lamp 24 SMD LED + 3W LED Red Li-on
Sealey LED3606R Rechargeable 360° Inspection Lamp 24 SMD LED + 3W LED Red Li-on
Standard range
Order code: 94-2900
MPN: LED3606R

Despatched within 2 working days - 100 in stock
1+ £62.00
Price per unit Ex VAT
Side(High/Low)/Top: (1000/300)/150lm Side(High/Low)/Top: (3/12)/15hr 3.7V 2.6Ah Lithium-ion (x2) 7hr IP54 15W + 3W SMD 276mm 256mm 0.00kg

Trustpilot