Sealey LED040 Rotating Warning Emergency Light 12 SMD LED + 6 SMD LED 3 x AAA

MPN
LED040
Brand
Sealey
EAN-13
5054511615289
Order Code
94-3846
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rotating warning light is ideal to keep in the car for a variety of roadside emergency applications and hazard awareness. Durable, waterproof (IPX5) and extremely heavy-duty design. Features nine different warning functions with 12 ultra-bright amber coloured SMD LEDs and three white SMDs for use as a torch producing 150 lumens. Visible 360° at 500m distance. Includes three magnets for adhering to any ferrous material and hanging hook for hands-free operation. Powered by 3 x AAA batteries (not included).
  • Rotating warning light is ideal to keep in the car for a variety of roadside emergency applications and hazard awareness.
  • Durable, waterproof (IPX5) and extremely heavy-duty design.
  • Features nine different warning functions with 12 ultra-bright amber coloured SMD LEDs and three white SMDs for use as a torch producing 150 lumens.
  • Visible 360° at 500m distance.
  • Includes three magnets for adhering to any ferrous material and hanging hook for hands-free operation.
  • Powered by 3 x AAA batteries (not included).
  • Model No. LED040
Type Emergency light
Battery 3 x AAA (not included)
Dimensions 130 x 120 x 45mm
Functions White 6 SMD Light on, Amber Double Flash Quick, Double Flash Slow, Single Flash, Rotate, Alternate Flash, SOS, All Amber Light On, 2 x Amber On
LED Type SMD
Nett Weight 145g

Reviews

Be the first to submit a review

Trustpilot