Sealey JMIX02 2-Stroke Fuel Mixing Bottle 1L

MPN
JMIX02
Brand
Sealey
EAN-13
5054630397745
Order Code
94-6007
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.04 £7.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

1L Mixing bottle for accurately mixing fuel and oil ratios for 2-stroke engines. Markings at 25:1, 35:1, 40:1 and 50:1 on separate oil chamber, enabling the user to easily identify the correct mixture for their engine. Made from hard-wearing polyethylene body and polypropylene. Translucent bottle ensures oil and fuel are easily visible.
  • 1L Mixing bottle for accurately mixing fuel and oil ratios for 2-stroke engines.
  • Markings at 25:1, 35:1, 40:1 and 50:1 on separate oil chamber, enabling the user to easily identify the correct mixture for their engine.
  • Made from hard-wearing polyethylene body and polypropylene.
  • Translucent bottle ensures oil and fuel are easily visible.
  • Various ratio markings make this bottle suitable for chainsaws, strimmers, lawnmowers and other 2-stroke engines.
  • Model No. JMIX02
Type Mixing Bottle (2-stroke)
Material Polypropylene (PP)
Capacity 1L
Nett Weight .175kg
Ratio 25:1, 35:1, 40:1 and 50:1

Reviews

Be the first to submit a review

Trustpilot