Sealey IS3433 Impact Socket 33mm 3/4"sq Drive

MPN
IS3433
Brand
Sealey
EAN-13
5024209740586
Order Code
89-3944
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £12.75 £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Chrome Molybdenum, drop-forged, WallDrive® impact socket. Hardened and tempered for added strength, with phosphate finish for greater corrosion resistance. Ideal for use with air impact wrenches.
  • Chrome Molybdenum, drop-forged, WallDrive® impact socket.
  • Phosphate finish for greater corrosion resistance.
  • Ideal for use with air impact wrenches.
  • Lifetime guarantee*.
  • Model No. IS3433
Type 3/4in Drive impact socket
SocketSize 33mm
Depth Standard
Drive 3/4"Sq
Lifetime Warranty Yes
Material Chrome Molybdenum
Nett Weight 0.40kg
Size 33mm

Reviews

Be the first to submit a review

Trustpilot