Sealey IS150 Impact Socket 50mm 1"sq Drive

MPN
IS150
Brand
Sealey
EAN-13
5024209741170
Order Code
89-3975
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £29.26 £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Chrome Molybdenum, drop-forged, WallDrive® impact socket. Hardened and tempered for added strength, with phosphate finish for greater corrosion resistance. Ideal for use with air impact wrenches.
  • Chrome Molybdenum, drop-forged, WallDrive® impact socket.
  • Phosphate finish for greater corrosion resistance.
  • Ideal for use with air impact wrenches.
  • Lifetime guarantee*.
  • Model No. IS150
Type 1in Drive impact socket
SocketSize 50mm
Depth Standard
Drive 1"Sq
Lifetime Warranty Yes
Material Chrome Molybdenum
Nett Weight 1.18kg
Size 50mm

Reviews

Be the first to submit a review

Trustpilot