Sealey IS1221D Impact Socket 21mm Deep 1/2"sq Drive

MPN
IS1221D
Brand
Sealey
EAN-13
5024209740180
Order Code
89-3925
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £5.34 £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium, drop-forged, deep WallDrive® impact socket. Hardened and tempered for added strength, with phosphate finish for greater corrosion resistance. Ideal for use with air impact wrenches.
  • Chrome Vanadium, drop-forged, deep WallDrive® impact socket.
  • Phosphate finish for greater corrosion resistance.
  • Ideal for use with air impact wrenches.
  • Lifetime guarantee*.
  • Model No. IS1221D
Type 1/2in Drive impact deep socket
SocketSize 21mm
Depth Deep
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome Vanadium
Nett Weight 0.25kg
Size 21mm

Reviews

Be the first to submit a review

Trustpilot