Sealey IS1220 Impact Socket 20mm 1/2"sq Drive

MPN
IS1220
Brand
Sealey
EAN-13
5024209740159
Order Code
89-3922
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £3.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium, drop-forged, WallDrive® impact socket. Hardened and tempered for added strength, with phosphate finish for greater corrosion resistance. Ideal for use with air impact wrenches.

Model NoIS1220
Depth:Standard
Drive:1/2"Sq
Material:Chrome Vanadium
Nett Weight:0.11Kg
Size:20mm

Type 1/2in Drive impact socket
SocketSize 20mm
Depth Standard
Drive 1/2"Sq
Lifetime Warranty Yes
Material Chrome Vanadium
Nett Weight 0.11kg
Size 20mm

Reviews

Be the first to submit a review

Trustpilot