Sealey IR3000S Infrared Short Wave Panel Dryer 3150W

MPN
IR3000S
Brand
Sealey
EAN-13
5054630277054
Order Code
94-5994
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £780.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Lamps emit short wave infrared heat, ideal for optimised drying of water based paints. In-built timer turns lamps off after a set time. Fitted with four swivel castors, two with brakes for maximum manoeuvrability and safe positioning. Flexible manoeuvrable lamp system allows each heater to be adjusted and locked in position around the contours of the vehicle, ensuring maximum area coverage. Height adjustment is made using the locking gas strut, offering near weightless movement of the support arm.
  • Lamps emit short wave infrared heat, ideal for optimised drying of water based paints.
  • In-built timer turns lamps off after a set time.
  • Fitted with four swivel castors, two with brakes for maximum manoeuvrability and safe positioning.
  • Flexible manoeuvrable lamp system allows each heater to be adjusted and locked in position around the contours of the vehicle, ensuring maximum area coverage.
  • Height adjustment is made using the locking gas strut, offering near weightless movement of the support arm.
  • Model No. IR3000S
Type Panel Dryer
Element Power 3150W
Nett Weight 39kg
No. of Elements 3 x 1050W
Number of Elements 3 x 1050W
Operating Temperature (°C) 40-70°C
Optimal Baking Area 1 x 0.8m
Reflector Size 530 x 140mm
Supply 230
Timer Range 0-30mins

Reviews

Be the first to submit a review

Trustpilot