Sealey IR2000S Infrared Short Wave Panel Dryer 2100W

MPN
IR2000S
Brand
Sealey
EAN-13
5054630277061
Order Code
94-5991
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £435.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Designed and developed to assist with any number of small drying processes. Ideal for spot repairs, engine drying, adhesive stripe removal, drying filler, drying primer or just preheating prior to spraying. Supplied with a sturdy 1500mm plated steel stand and 3.7m power cable and 3-pin plug.
  • Element Power: 2100W.
  • Designed and developed to assist with any number of small drying processes.
  • Ideal for spot repairs, engine drying, adhesive stripe removal, drying filler, drying primer or just preheating prior to spraying.
  • Supplied with a sturdy 1500mm plated steel stand and 3.7m power cable and 3-pin plug.
  • Model No. IR2000S
Type Panel Dryer
Element Power 2100W = 2 x elements 1050W each
Nett Weight 15.5kg
No. of Elements 2 x 1050W
Number of Elements 2
Operating Temperature (°C) 60-70°C
Optimal Baking Area 0.6 x 0.8m
Reflector Size 530 x 140mm
Supply 230
Timer Range 0-30mins

Reviews

Be the first to submit a review

Trustpilot