Sealey Industrial High Velocity Orbital Drum Fans 230V

Sealey Brand: Sealey

These high velocity industrial drum fans from Sealey are suitable for the movement of huge volumes of air. The fans have robust heavy-duty steel casings, guards and frames ideally suited to industrial usage.

  • 360° tilt function allows the direction of air flow to be accurately positioned
  • Carefully balanced and fully guarded blades provide quiet and safe operation
  • Fitted with BS fully approved plug
  • Suitable for use in industrial, commercial, agricultural, automotive workshop and showroom applications
Description Image Product Buy Pricing (Ex VAT) Voltage Diameter Power Current Fan diameter Fan Power Input (P) Fan Sound Power Level (L(WA)) Fan Sound Power Level (Lwa) Maximum Air Velocity (c) Maximum Airflow Maximum Fan Flow Rate (F) Nett Weight Service Value (SV) Service Value Speed Range Speeds Standby Power Consumption (P(SB)) Standby Power Consumption (Psb) Type Air Flow
Sealey HVF20S Industrial High Velocity Orbital Drum Fan 20" 230V
Sealey HVF20S Industrial High Velocity Orbital Drum Fan 20" 230V
Standard range
Order code: 89-8880
MPN: HVF20S

Despatched within 2 working days - 50 in stock

Price on Application

Email to request the price


Price per unit Ex VAT
230V 550mm 170W 0.5A Ø550mm(20") 74dB(A) 1.5m/sec 123.5m?/min(4361cfm) 8.88kg 1.1(m³/min)/W 1100-1350rpm 3 0W Orbital drum fan Not Specified
Sealey HVF24S Industrial High Velocity Orbital Drum Fan 24" 230V
Sealey HVF24S Industrial High Velocity Orbital Drum Fan 24" 230V
Standard range
Order code: 89-8875
MPN: HVF24S

Despatched within 2 working days - 50 in stock

Price on Application

Email to request the price


Price per unit Ex VAT
230V 610mm 250W 0.52A Ø610mm(24") 116.3 W 84 dB(A) 3.7m/sec 155.3m³/min(5484cfm) 155.3m³/min 17.11kg 1.34(m³/min)/W 1100-1350rpm 2 0.0 W Orbital drum fan Not Specified
Sealey HVF30S Industrial High Velocity Orbital Drum Fan 30" 230V
Sealey HVF30S Industrial High Velocity Orbital Drum Fan 30" 230V
Standard range
Order code: 84-9583
MPN: HVF30S

Despatched within 2 working days - 50 in stock

Price on Application

Email to request the price


Price per unit Ex VAT
230 760mm 118.6W 0.52A Ø760mm(30") 118.6W 78dB(A) 2.2m/s 283.4m³/min(10008cfm) 283.4m³/min 23.04kg 2.4(m³/min)/W 2.4(m³/min)/W 800-900rpm 2 0.0W Orbital drum fan Not Specified

Trustpilot