Sealey HVF30S Industrial High Velocity Orbital Drum Fan 30" 230V

MPN
HVF30S
Brand
Sealey
EAN-13
5054511813890
Order Code
84-9583
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)

Price on Application

Email to request the price



High velocity industrial 2-speed drum fan suitable for movement of huge volumes of air. Robust unit with heavy-duty gauge steel casing, guard and frame. Featuring a 360° tilt function allowing for the direction of airflow to be positioned anywhere on a 360° axis. Carefully balanced and fully guarded blades provide safe operation. Fitted 3-pin plug. Suitable for industrial, commercial, agricultural, automotive workshop and showroom applications.
  • High velocity industrial 2-speed drum fan suitable for movement of huge volumes of air.
  • Robust unit with heavy-duty gauge steel casing, guard and frame.
  • Featuring a 360° tilt function allowing for the direction of airflow to be positioned anywhere on a 360° axis.
  • Carefully balanced and fully guarded blades provide safe operation.
  • Suitable for industrial, commercial, agricultural, automotive workshop and showroom applications.
  • Maximum Airflow: 283.4m³/min(10008cfm).
  • Fitted with 3-pin plug.
  • Model No. HVF30S
Type Orbital drum fan
Voltage 230
Air Flow Not Specified
Diameter 760mm
Power 118.6W
Current 0.52A
Fan diameter Ø760mm(30")
Fan Power Input (P) 118.6W
Fan Sound Power Level (Lwa) 78dB(A)
Maximum Air Velocity (c) 2.2m/s
Maximum Airflow 283.4m³/min(10008cfm)
Maximum Fan Flow Rate (F) 283.4m³/min
Nett Weight 23.04kg
Service Value 2.4(m³/min)/W
Service Value (SV) 2.4(m³/min)/W
Speed Range 800-900rpm
Speeds 2
Standby Power Consumption (Psb) 0.0W
Supply 230V

Reviews

Be the first to submit a review

Trustpilot