Sealey HVF24S Industrial High Velocity Orbital Drum Fan 24" 230V

MPN
HVF24S
Brand
Sealey
EAN-13
5054511813340
Order Code
89-8875
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)

Price on Application

Email to request the price



High velocity industrial 2-speed drum fan suitable for movement of huge volumes of air. Robust unit with heavy-duty gauge steel casing, guard and frame. Featuring a 360° tilt function allowing for the direction of airflow to be positioned anywhere on a 360° axis. Carefully balanced and fully guarded blades provide safe operation. Fitted with 3-pin plug. Suitable for industrial, commercial, agricultural, automotive workshop and showroom applications.
  • High velocity industrial 2-speed drum fan suitable for movement of huge volumes of air.
  • Robust unit with heavy-duty gauge steel casing, guard and frame.
  • Featuring a 360° tilt function allowing for the direction of airflow to be positioned anywhere on a 360° axis.
  • Carefully balanced and fully guarded blades provide safe operation.
  • Suitable for industrial, commercial, agricultural, automotive workshop and showroom applications.
  • Maximum Airflow: 155.3m³/min(5484cfm).
  • Fitted with 3-pin plug.
  • Model No. HVF24S
Type Orbital drum fan
Voltage 230V
Air Flow Not Specified
Diameter 610mm
Power 250W
Current 0.52A
Fan diameter Ø610mm(24")
Fan Power Input (P) 116.3 W
Fan Sound Power Level (Lwa) 84 dB(A)
Maximum Air Velocity (c) 3.7m/sec
Maximum Airflow 155.3m³/min(5484cfm)
Maximum Fan Flow Rate (F) 155.3m³/min
Nett Weight 17.11kg
Service Value (SV) 1.34(m³/min)/W
Speed Range 1100-1350rpm
Speeds 2
Standby Power Consumption (Psb) 0.0 W
Supply 230V

Reviews

Be the first to submit a review

Trustpilot