Sealey HVF20S Industrial High Velocity Orbital Drum Fan 20" 230V

MPN
HVF20S
Brand
Sealey
EAN-13
5054511813661
Order Code
89-8880
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)

Price on Application

Email to request the price



High velocity industrial 3-speed drum fan suitable for movement of huge volumes of air. Robust unit with heavy-duty gauge steel casing, guard and frame. Featuring a 360° tilt function allowing for the direction of airflow to be positioned anywhere on a 360° axis. Carefully balanced and fully guarded blades provide safe operation. Fitted with 3-pin plug. Suitable for industrial, commercial, agricultural, automotive workshop and showroom applications.
  • High velocity industrial 3-speed drum fan suitable for movement of huge volumes of air.
  • Robust unit with heavy-duty gauge steel casing, guard and frame.
  • Featuring a 360° tilt function allowing for the direction of airflow to be positioned anywhere on a 360° axis.
  • Carefully balanced and fully guarded blades provide safe operation.
  • Suitable for industrial, commercial, agricultural, automotive workshop and showroom applications.
  • Maximum Airflow: 123.5m?/min(4361cfm).
  • Fitted with 3-pin plug.
  • Model No. HVF20S
Type Orbital drum fan
Voltage 230V
Air Flow Not Specified
Diameter 550mm
Power 170W
Current 0.5A
Fan diameter Ø550mm(20")
Fan Sound Power Level (L(WA)) 74dB(A)
Maximum Air Velocity (c) 1.5m/sec
Maximum Airflow 123.5m?/min(4361cfm)
Nett Weight 8.88kg
Service Value (SV) 1.1(m³/min)/W
Speed Range 1100-1350rpm
Speeds 3
Standby Power Consumption (P(SB)) 0W
Supply 230V

Reviews

Be the first to submit a review

Trustpilot