Sealey HVCT10 Insulated Chisel & Point Crowbar

MPN
HVCT10
Brand
Sealey
EAN-13
5054630508233
Order Code
43-4318
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £53.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Ideal for breaking materials into smaller pieces, as well as being used to force materials apart. Double-ended design allows you the option of working with either a pointed or chisel end tool. One of the Sealey range of high voltage, heavy-duty construction range of insulated tools, designed for use around electrical installations and other situations where there is a risk of contact with live electrical wires or equipment. The insulated handle helps to protect the user from electrical shocks that can occur if accidentally comes into contact with live wires. This type of crowbar is commonly used by electricians, utility workers, and other professional construction workers around live electrical equipment. Manufactured to BS8020 standards, and tested to 10,000 Volts, insulated tools are ideal for all professional workers in need of strong, safe and reliable tools.
  • Ideal for breaking materials into smaller pieces, as well as being used to force materials apart.
  • Double-ended design allows you the option of working with either a pointed or chisel end tool.
  • Conforms to BS8020 and tested to 10,000V.
  • Designed for use when working around electrical wires and equipment.
  • For professional construction workers.
  • Heavy-duty, strong, hard wearing and reliable construction.
  • Model No. HVCT10
Type Janitorial
Number of Pieces 1
Length 1.70m
Nett Weight 5.50kg

Reviews

Be the first to submit a review

Trustpilot