Sealey HV003 Screwdriver Set 8pc Hi-Vis Orange

MPN
HV003
Brand
Sealey
EAN-13
5054511078664
Order Code
94-2031
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.30 £12.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality Chrome Vanadium steel satin finished shafts with shot blasted and magnetized tips. Ergonomically shaped handles maximize power transfer from hand to fixing. Feature hi-visibility handles with hanging holes for easy storage.
  • High quality Chrome Vanadium steel satin finished shafts with shot blasted and magnetized tips.
  • Ergonomically shaped handles maximize power transfer from hand to fixing.
  • Feature hi-visibility handles with hanging hole for easy storage.
  • Contents: Slotted; 3 x 75, 4 x 100, 6 x 150, 8 x 200mm, Phillips; #1 x 75, #2 x 100mm, Pozi; #1 x 75, #2 x 100mm.
  • Lifetime guarantee*.
  • Model No. HV003
Type Screwdrivers Mixed
Number of Pieces 8
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents Slotted; 3 x 75, 4 x 100, 6 x 150, 8 x 200mm, Phillips; #1 x 75, #2 x 100mm, Pozi; #1 x 75, #2 x 100mm
Height Safe No
Nett Weight 0.65kg
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot