Sealey HV001 Screwdriver Set 8pc Hi-Vis

MPN
HV001
Brand
Sealey
EAN-13
5051747969391
Order Code
84-9497
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Nett Weight:

    0.81kg 0.84kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 100 despatched in 2 working days

High quality Chrome Vanadium steel satin finished shafts with shot blasted and magnetized tips. Ergonomically shaped handles maximize power transfer from hand to fixing. Features hi-visibility handles with hanging holes for easy storage.
  • High quality Chrome Vanadium steel satin finished shafts with shot blasted and magnetized tips.
  • Ergonomically shaped handles maximize power transfer from hand to fixing.
  • Features hi-visibility handles with hanging holes for easy storage.
  • Contents: Slotted; 3 x 75, 4 x 100, 6 x 150, 8 x 200mm, Phillips; #1 x 75, #2 x 100mm, Pozi; #1 x 75, #2 x 100mm.
  • Lifetime guarantee*.
  • Model No. HV001
Type Screwdrivers Mixed
Number of Pieces 8
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Contents Slotted; 3 x 75, 4 x 100, 6 x 150, 8 x 200mm, Phillips; 1 x 75, 2 x 100mm, Pozi; 1 x 75, 2 x 100mm
Height Safe No
Nett Weight 0.81kg
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot