Sealey Screwdriver Sets

Sealey Brand: Sealey

A range of screwdriver sets from Sealey manufactured with high quality chrome vanadium satin finished shafts and shot blasted, magnetised tips. Ergonomically shaped handles maximize power transfer from hand to fixing. Feature hi-visibility handles with hanging hole for safe storage.

Description Image Product Buy Pricing (Ex VAT) Nett Weight Type Number of Pieces ESD Safe VDE/1000V Approved Tip Type Contents Height Safe Non Sparking Overall Length Tip Size
Sealey HV001 Screwdriver Set 8pc Hi-Vis
Sealey HV001 Screwdriver Set 8pc Hi-Vis
Standard range
Order code: 84-9497
MPN: HV001

Despatched same day - 1 in stockFurther 100 despatched in 2 working days
1+ £9.90
Price per unit Ex VAT
0.81kg Screwdrivers Mixed 8 No No Various Slotted; 3 x 75, 4 x 100, 6 x 150, 8 x 200mm, Phillips; 1 x 75, 2 x 100mm, Pozi; 1 x 75, 2 x 100mm No No Various Various
Sealey HV002 Screwdriver Set 8pc Hammer-Thru Hi-Vis
Sealey HV002 Screwdriver Set 8pc Hammer-Thru Hi-Vis
Standard range
Order code: 84-9499
MPN: HV002

Despatched within 2 working days - 100 in stock
1+ £13.00
Price per unit Ex VAT
0.84kg Screwdrivers Mixed 8 No No Various Slotted; 3 x 75, 4 x 100, 6 x 150, 8 x 200mm, Phillips; 1 x 75, 2 x 100mm, Pozi; 1 x 75, 2 x 100mm No No Various Various

Trustpilot