Sealey HSTAL72R Adhesive Lined Heat Shrink Tubing Assortment 200mm 72pc - Red

MPN
HSTAL72R
Brand
Sealey
EAN-13
5054630391224
Order Code
94-5975
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Dual wall adhesive provides waterproof and moisture resistant tubing. RoHS compliant. Various sizes from Ø2.4mm to Ø12.7mm. Shrink ratio 3:1 when heated to 90°C.
  • Dual wall adhesive provides waterproof and moisture resistant tubing.
  • RoHS compliant.
  • Shrink Ratio: 3:1.
  • Colour: Red.
  • Length: 200mm.
  • Sizes (Approximate Quantity): Ø2.4 (x18), Ø3.2 (x18), Ø4.8 (x12), Ø6.4 (x12), Ø9.5 (x6), Ø12.7 (x6).
  • Model No. HSTAL72R
Type Heat Shrink Set
Colour Red
Kit Qty 72 Parts
Contents (Approximate Quantity) Ø2.4 (x18), Ø3.2 (x18), Ø4.8 (x12), Ø6.4 (x12), Ø9.5 (x6), Ø12.7 (x6)
Length 200mm
Nett Weight 0.18kg
Shrinkage Ratio Various

Reviews

Be the first to submit a review

Trustpilot