Sealey HSTAL72B Heat Shrink Tubing Assortment 72pc Black Adhesive Lined 200mm

MPN
HSTAL72B
Brand
Sealey
EAN-13
5054511062878
Order Code
84-2039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Dual wall adhesive provides waterproof and moisture resistant tubing. RoHS compliant. Various sizes from Ø2.4mm to Ø12.7mm. Shrink ratio 3:1 when heated to 90°C.
  • Dual wall adhesive provides waterproof and moisture resistant tubing.
  • RoHS compliant.
  • Shrink Ratio: 3:1.
  • Colour: Black.
  • Length: 200mm.
  • Size (Approximate Quantity): Ø2.4 (x18), Ø3.2 (x18), Ø4.8 (x12), Ø6.4 (x12), Ø9.5 (x6), Ø12.7 (x6).
  • Model No. HSTAL72B
Type Heat Shrink Set
Colour Black
Kit Qty Ø2.4 (x18), Ø3.2 (x18), Ø4.8 (x12), Ø6.4 (x12), Ø9.5 (x6), Ø12.7 (x6)
Contents (Approximate Quantity) Ø2.4 (x18), Ø3.2 (x18), Ø4.8 (x12), Ø6.4 (x12), Ø9.5 (x6), Ø12.7 (x6)
Length 200mm
Nett Weight 0.18kg
Shrinkage Ratio 3:1
Shrunk Diameter Various
Unshrunk Diameter Various

Reviews

Be the first to submit a review

Trustpilot