Sealey HST200R Heat Shrink Tubing 200mm 100pc - Red

MPN
HST200R
Brand
Sealey
EAN-13
5054630391620
Order Code
94-5973
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Thin wall heat shrink tubes. RoHS compliant, ensuring the product meets environmental and safety standards. Shrink ratio 2:1 when heated to 90°C. Various sizes from Ø3.2mm to Ø12.7mm.
  • Thin wall heat shrink tubes.
  • Shrink Ratio: 2:1.
  • RoHS compliant, ensuring the product meets environmental and safety standards.
  • Colour: Red.
  • Length: 200mm.
  • Size (Approximate Quantity): Ø3.2 (x30), Ø4.8 (x30), Ø6.4 (x20), Ø9.5 (x10), Ø12.7mm (x10).
  • Supplied in a pack.
  • Model No. HST200R
Type Heat Shrink Set
Colour Red
Kit Qty 100 Parts
Contents (Approximate Quantity) Length 200mm - Size Unshrunk; Ø3.2 (x30), Ø4.8 (x30), Ø6.4 (x20), Ø9.5 (x10), Ø12.7mm (x10), Colour; Black
Length 200mm
Nett Weight 0.13kg
Shrinkage Ratio Various

Reviews

Be the first to submit a review

Trustpilot