Sealey AK4743 HSS M2 Step Drill Bit Set 3pc Spiral Flute

MPN
AK4743
Brand
Sealey
EAN-13
5054630528316
Order Code
84-9980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £74.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Three high-speed HSS 5% cobalt spiral flute step drills. Double spiral flutes for efficient swarf clearance. Allows clog-free, precision drilling of 18 different size holes with just three bits. Supplied in storage case.
  • Three high-speed HSS 5% cobalt spiral flute step drills.
  • Double spiral flutes for efficient swarf clearance.
  • Allows clog-free, precision drilling of 18 different size holes with just three bits.
  • Size #1: Ø4-12mm.
  • Size #2: Ø4-20mm in 2mm increments.
  • Size #3: Ø4-32mm in 2mm increments.
  • Supplied in storage case.
  • Model No. AK4743
Type Step drill bit set
Diameter Range 4 to 30mm
Lifetime Warranty No
Nett Weight 0.51kg
Size 1 Ø4, 5, 6, 7, 8, 9, 10, 11, 12mm
Size 2 Ø4, 6, 8, 10, 12, 14, 16, 18, 20, 22mm
Size 3 Ø4, 6, 8, 10, 12, 14, 16, 18, 20, 22, 24, 26, 28, 30mm

Reviews

Be the first to submit a review

Trustpilot