Sealey HSB5024 Hacksaw Blade 300mm HSS Bi-metal 24tpi Pack of 50

MPN
HSB5024
Brand
Sealey
EAN-13
5054630441332
Order Code
89-5353
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £61.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Flexible bi-metal HSS blades. Gives superior performance on a wide range of materials. Pitch: 24tpi. Supplied as a pack of 50. Size - 300mm x 13mm.
  • Flexible bi-metal HSS blades.
  • Gives superior performance on a wide range of materials.
  • Pitch: 24tpi.
  • Supplied as a pack of 50.
  • Size - 300mm x 13mm.
  • Model No. HSB5024

Model NoHSB5024
Length:300mm
Nett Weight:0.84Kg
Pack Qty:50
Tooth Pitch:24tpi

Type Blades
Blade Length 300mm
Quantity 50
Blade Material Bi-metal HSS
Length 300mm
Lifetime Warranty No
Nett Weight 0.84kg
Pack Qty 50pcs
Teeth Per Inch 24

Reviews

Be the first to submit a review

Trustpilot