Sealey HSB0224 Hacksaw Blade 300mm HSS Bi-metal 24tpi Pack of 2

MPN
HSB0224
Brand
Sealey
EAN-13
5024209926713
Order Code
89-5346
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Flexible bi-metal HSS blades with superior performance on a wide range of materials.
  • 300mm flexible bi-metal HSS blades.
  • Superior performance on a wide range of materials.
  • Pitch: 24tpi.
  • Pack of 2.
  • Model No. HSB0224

Model NoHSB0224
Length:300mm
Nett Weight:0.05Kg
Pack Qty:2
Tooth Pitch:24tpi

Blade Length 300mm
Quantity 2
Blade Material Bi-metal HSS
Length 300mm
Lifetime Warranty No
Nett Weight 0.05kg
Pack Qty 2
Teeth Per Inch 18
Tooth Pitch 24tpi

Reviews

Be the first to submit a review

Trustpilot