Sealey HGL01 Helmet/Gear Cable Lock

MPN
HGL01
Brand
Sealey
EAN-13
5054630464591
Order Code
43-4787
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lightweight and convenient to carry in a pocket. Simple to set-up 4-digit combination coiled cable lock can be used in various daily situations to secure items and belongings. Uses a 1.5m long, Ø3.6mm cable to secure a crash helmet, jacket or bag to a motorcycle or secure location. (Note this is not a motorcycle security product). PVC coated anti-cut steel cable and zinc alloy lock cylinder.
  • Lightweight and convenient to carry in a pocket.
  • Simple to set-up 4-digit combination coiled cable lock can be used in various daily situations to secure items and belongings.
  • Uses a 1.5m long, Ø3.6mm cable to secure a crash helmet, jacket or bag to a motorcycle or secure location. (Note this is not a motorcycle security product).
  • PVC coated anti-cut steel cable and zinc alloy lock cylinder.
  • Model No. HGL01
Type General Workshop Tools
Nett Weight 0.075kg
Pin Diameter N/A
Throat Depth from Centre of Pin N/A

Reviews

Be the first to submit a review

Trustpilot