Sealey Heat Shrink Push-On Terminals Blue

Sealey Brand: Sealey

Blue heat shrink push-on terminal from Sealey.

  • Fast shrink adhesive lined tubing
  • Fits cable size 16-14 AWG
  • Supplied in pack of 25
Description Image Product Buy Pricing (Ex VAT) Gender Outer Width Type Colour Cable Size Insulated Maximum Wire Size AWG Mounting Type Nett Weight Pack Qty Terminal Type Termination
Sealey BTSPF25 Heat Shrink Push-On Terminal 6.4mm Female Blue Pack of 25
Sealey BTSPF25 Heat Shrink Push-On Terminal 6.4mm Female Blue Pack of 25
Standard range
Order code: 84-0129
MPN: BTSPF25

100 in stock, despatched in 2 working days
1+ £7.88
Price per unit Ex VAT
Female 6.4mm 6.4mm Push-On Female Blue 16-14 AWG Yes 16 to 14AWG Wire Mount 0.03kg 25 Push-on terminal Heat Shrink
Sealey BTSPM25 Heat Shrink Push-On Terminal 6.3mm Male Blue Pack of 25
Sealey BTSPM25 Heat Shrink Push-On Terminal 6.3mm Male Blue Pack of 25
Standard range
Order code: 84-0130
MPN: BTSPM25

100 in stock, despatched in 2 working days
1+ £7.17
Price per unit Ex VAT
Male 6.3mm 6.3mm Push-On Male Blue 16-14 AWG Yes 16 to 14AWG Wire Mount 0.03kg 25 Push-on terminal Heat Shrink


Trustpilot