Sealey BTSPM25 Heat Shrink Push-On Terminal 6.3mm Male Blue Pack of 25

Order Code:

84-0130

Brand: Sealey MPN: BTSPM25 EAN-13: 5054511004342
Qty Unit Price (Ex VAT)
1+ £7.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Fast shrink adhesive lined transparent tubing with push-on connector.

Model NoBTSPM25
Cable Size:16-14 AWG
Colour:Blue
Nett Weight:0.03Kg
Pack Qty:25
Size:n/a
Type:6.3mm Push-On Male

Colour Blue
Gender Male
Cable Size 16-14 AWG
Insulated Yes
Maximum Wire Size AWG 16 to 14AWG
Mounting Type Wire Mount
Nett Weight 0.03kg
Outer Width 6.3mm
Pack Qty 25
Terminal Type Push-on terminal
Termination Heat Shrink
Type 6.3mm Push-On Male

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot