Sealey BTSPF25 Heat Shrink Push-On Terminal 6.4mm Female Blue Pack of 25

Order Code:

84-0129

Brand: Sealey MPN: BTSPF25 EAN-13: 5054511004328
Qty Unit Price (Ex VAT)
1+ £7.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Fast shrink adhesive lined transparent tubing with push-on connector.

Model NoBTSPF25
Cable Size:16-14 AWG
Colour:Blue
Nett Weight:0.03Kg
Pack Qty:25
Size:n/a
Type:6.4mm Push-On Female

Colour Blue
Gender Female
Cable Size 16-14 AWG
Insulated Yes
Maximum Wire Size AWG 16 to 14AWG
Mounting Type Wire Mount
Nett Weight 0.03kg
Outer Width 6.4mm
Pack Qty 25
Terminal Type Push-on terminal
Termination Heat Shrink
Type 6.4mm Push-On Female

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot