Sealey HBS97.HGV Headlamp Beam Setter with Rails and Hgv Aiming Screen

MPN
HBS97.HGV
Brand
Sealey
EAN-13
5024209805773
Order Code
89-4438
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £1204.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

DVSA Approved for use in testing stations. Classes: I, II, III, IV, V, VI, VII, HGV. Suitable for all types of motorcycles, cars, light commercial, PSV and commercial vehicles. Fixed aiming screen. Internal analogue LUX meter for accurate light intensity measurement. Supplied with rails, instructions and certificate of approval. Only suitable for MOT test stations that are also class VI and HGV certified.
  • DVSA Approved for use in testing stations.
  • Classes: I, II, III, IV, V, VI, VII, HGV.
  • Suitable for all types of motorcycles, cars, light commercial, PSV and commercial vehicles.
  • Fixed aiming screen.
  • Internal analogue LUX meter for accurate light intensity measurement.
  • Supplied with rails, instructions and certificate of approval.
  • Only suitable for MOT test stations that are also class VI and HGV certified.
  • Model No. HBS97.HGV
Type Headlamp beam setter
Focal Length 489mm
Height 1750mm
Length 690mm
Max. Height Beam Measurement 1410mm
Min. Height Beam Measurement 240mm
Nett Weight 43kg
Rail Length 2970mm
Width 660mm

Reviews

Be the first to submit a review

Trustpilot