Sealey GWC2500B Geared Hand Winch with Brake & Cable 1130kg Capacity

MPN
GWC2500B
Brand
Sealey
EAN-13
5054630340918
Order Code
94-5947
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £108.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Hardened steel gear with a heavy plate chassis. Includes an automatic brake system which requires a minimum force of 25kg, this prevents the handle from kicking back and holds the load in position. Features a fully enclosed gearbox. Suitable for general and recovery operations. Supplied with 8m cable.
  • Hardened steel gear with a heavy plate chassis.
  • Includes an automatic brake system which requires a minimum force of 25kg, this prevents the handle from kicking back and holds the load in position.
  • Features a fully enclosed gearbox.
  • Suitable for general and recovery operations.
  • Supplied with 8m cable.
  • Capacity: 1130kg.
  • Handle Length: 300mm.
  • Hub Diameter: Ø76mm.
  • Model No. GWC2500B
Type Hand Winch
Capacity 1130kg
Gear Ratio 10.0:1
Handle Length 300mm
Hub Diameter 76mm
Maximum Cable/Webbing Size Ø5mm x 8m (cable supplied)
Nett Weight 11kg

Reviews

Be the first to submit a review

Trustpilot