Sealey GDM140F Pillar Drill Floor 12-speed 1530mm Height 370W/230V

MPN
GDM140F
Brand
Sealey
EAN-13
5024209088855
Order Code
89-1777
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £370.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

For a small premium over the cost of a bench drill, you can avoid tying up valuable bench space. This floor standing drill has adjustable tilting table and rise and fall height adjustment by rack and pinion. Fully CE certificated and approved for use in educational establishments and the industrial workplace. Fitted with no-load voltage switch and locking cover to prevent accidental starting. Mortise attachment available, order Model No. MA10.
  • 16mm(5/8"") Capacity chuck, MT2.
  • Fitted with no-load voltage switch and locking cover to prevent accidental starting.
  • Height: 1500mm.
  • Spindle Centre to Column: 127mm.
  • Motor Power: 370W.
  • Column Diameter: Ø60mm.
  • Spindle Travel: 60mm.
  • Weight: 41kg.
  • Model No. GDM140F
Voltage 230V
Type Floor Pillar Drill
Power 370W
Chuck Size 16mm
Speed Settings 12
Base Size 420 x 250mm
Collar Diameter Ø60mm
Column Diameter Ø60mm
Drilling Capacity (Chuck Size) Ø16mm
Height 1.53m
Lifetime Warranty No
Maximum Distance Spindle to Base 1200mm
Maximum Distance Spindle to Table 810mm
Motor Power 370W
Nett Weight 41.0kg
Number of Speeds 12
Optional Accessories GDMX/KC - Keyless Pillar Drill Chuck 16mm
Overall Height 1500mm
Speed Range 210-2580rpm
Spindle Centre to Column 127mm
Spindle Nose Taper MT2
Spindle Travel 60mm
Supply 230
Swing 254mm
Working Base Surface Size 190 x 215mm
Working Table Surface Size Ø248mm

Reviews

Be the first to submit a review

Trustpilot