Sealey GCP03 Car Port Shelter 4 x 8 x 3.05m

MPN
GCP03
Brand
Sealey
EAN-13
5054630475245
Order Code
43-4166
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £507.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from PE (polyethylene) material with a 3-layer construction and rip-stop to help prevent tears. UV Resistant and offers enhanced protection to stored items, extending to the floor to further protect against crosswinds. Features ratchets on each corner ensuring the tarpaulin cover is always under tension and secured to the frame which helps protect the car port during wind and rain. Includes a full width roll down door that makes accessibility easy. Zips keep the door shut securely and toggles can hold the door up and out of the way. Zinc plated steel tubing provides protection from rust and corrosion. Push-fit tubing makes assembly simple. The tarpaulin cover ties onto the frame and hold the ratchets in place, ensuring the cover remains taut.
  • Manufactured from PE (polyethylene) material with a 3-layer construction and rip-stop to help prevent tears. UV Resistant and offers enhanced protection to stored items, extending to the floor to further protect against crosswinds.
  • Features ratchets on each corner ensuring the tarpaulin cover is always under tension and secured to the frame which helps protect the car port during wind and rain.
  • Includes a full width roll down door that makes accessibility easy. Zips keep the door shut securely and toggles can hold the door up and out of the way.
  • Zinc plated steel tubing provides protection from rust and corrosion.
  • Push-fit tubing makes assembly simple. The tarpaulin cover ties onto the frame and hold the ratchets in place, ensuring the cover remains taut.
  • Model No. GCP03
Type Vehicle Shelter
Material Polyethylene Tarpaulin - 200gsm
Size 4 x 8 x 3.05m
Colour Green
Door Size 2.7m x 2.15m
Nett Weight 91kg
Overall Size (W x D x H) 4 x 8 x 3.05m

Reviews

Be the first to submit a review

Trustpilot