Sealey GA460 Steering Wheel Level

MPN
GA460
Brand
Sealey
EAN-13
5054630421143
Order Code
84-0076
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Used to level the steering wheel before locking into position, prior to checking/adjusting the front wheel alignment. Ideal for use with 4-wheel Laser Aligners such as Sealey Model GA70. Self-retaining and centring using a spring-loaded mechanism. Features a level bubble to show horizontal position. Suitable for steering wheels with an internal diameter of between Ø270mm and Ø340mm.
  • Used to level the steering wheel before locking into position, prior to checking/adjusting the front wheel alignment.
  • Ideal for use with 4-wheel Laser Aligners such as Sealey Model GA70.
  • Self-retaining and centring using a spring-loaded mechanism.
  • Features a level bubble to show horizontal position.
  • Suitable for steering wheels with an internal diameter of between Ø270mm and Ø340mm.
  • Model No. GA460
Type Steering wheel level
Capacity 270 to 340mm
Lifetime Warranty No
Nett Weight 0.20kg

Reviews

Be the first to submit a review

Trustpilot