Sealey GA44 Steering Turntables - Pair

MPN
GA44
Brand
Sealey
EAN-13
5054511854930
Order Code
89-1774
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £269.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Use in conjunction with Caster Kingpin Gauge Sets for accurate castor and kingpin alignment. Also measures toe-in/out and full lock angles. Locking pins prevent rotation of table whilst driving vehicle on and ensure accurate angular measurements. Measures up to 55º rotation in either direction. Maximum loading 4000kg per pair.
  • Use in conjunction with Caster Kingpin Gauge Sets for accurate castor and kingpin alignment.
  • Also measures steering angles.
  • Locking pins prevent rotation of table whilst driving vehicle on and ensure accurate angular measurements.
  • Measures up to 55º rotation in either direction.
  • Maximum loading 4000kg per pair.
  • Model No. GA44



Type Steering turntables
Capacity 4 Tonne pair, 2 Tonne each
Lifetime Warranty No
Nett Weight 11kg
Range ±55°
Table Diameter Ø400mm
Table Height 50mm
Table Movement 62mm Front-to-Back, 55mm Side-to-Side

Reviews

Be the first to submit a review

Trustpilot