Sealey FW6030ASS 60 x 30mm Abrasive Flap Wheel on 6mm Shaft Assorted Grit - PK 5

MPN
FW6030ASS
Brand
Sealey
EAN-13
5054630101649
Order Code
94-5928
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium oxide abrasive flap wheel with Ø6mm shaft. Suitable for use with power drills. Supplied in pack of five. Pack includes 40Grit (x1), 60Grit (x2) and 80Grit (x2).
  • Aluminium oxide abrasive flap wheel with Ø6mm shaft.
  • Suitable for use with power drills.
  • Supplied in pack of five.
  • Ø60 x 30mm.
  • Pack includes 40Grit (x1), 60Grit (x2) and 80Grit (x2).
  • Model no. FW6030ASS
Width 30mm
Bore Size Ø6mm
Diameter 60mm
Grit 40Grit (x1), 60Grit (x2), 80Grit (x2)
Nett Weight 0.43kg
Shaft Diameter Ø6mm
Wheel Size Ø60mm
Wheel Width 30mm

Reviews

Be the first to submit a review

Trustpilot