Sealey FW6030805 60 x 30mm Abrasive Flap Wheel on 6mm Shaft 80Grit - Pack of 5

MPN
FW6030805
Brand
Sealey
EAN-13
5054630101205
Order Code
94-5927
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium oxide abrasive flap wheel ideal for finishing curved and intricate metal surfaces. Supplied in pack of 5.
  • Aluminium oxide abrasive flap wheel with Ø6mm shaft.
  • Suitable for use with power drills.
  • Supplied in pack of 5.
  • Ø60 x 30mm.
  • 80Grit.
  • Max. rpm: 12,700.
  • Max. Operating Speed: 40m/s.
  • Model No. FW6030805
Width 30mm
Bore Size Ø6mm
Diameter 60mm
Grit 80
Nett Weight 0.43kg
Shaft Diameter Ø6mm
Wheel Size Ø60mm
Wheel Width 30mm

Reviews

Be the first to submit a review

Trustpilot