Sealey FW4030ASS 40 x 30mm Abrasive Flap Wheel on 6mm Shaft Assorted Grit - PK 5

MPN
FW4030ASS
Brand
Sealey
EAN-13
5054630101779
Order Code
94-5920
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium oxide abrasive flap wheels with Ø6mm shaft. Suitable for use with power drills. Supplied in pack of five. Pack includes 40Grit (x1), 60Grit (x2) and 80Grit (x2).
  • Aluminium oxide abrasive flap wheels with Ø6mm shaft.
  • Suitable for use with power drills.
  • Supplied in pack of five.
  • Ø40 x 30mm.
  • Pack includes 40Grit (x1), 60Grit (x2) and 80Grit (x2).
  • Model no. FW4030ASS
Width 30mm
Bore Size Ø6mm
Diameter Ø40mm
Grit 40Grit (x1), 60Grit (x2), 80Grit (x2)
Nett Weight 0.17kg
Shaft Diameter Ø6mm
Wheel Size Ø40mm
Wheel Width 30mm

Reviews

Be the first to submit a review

Trustpilot