Sealey FW4030605 40 x 30mm Abrasive Flap Wheel on 6mm Shaft 60Grit - Pack of 5

MPN
FW4030605
Brand
Sealey
EAN-13
5054630101229
Order Code
94-5918
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium oxide abrasive flap wheel ideal for finishing curved and intricate metal surfaces. Supplied in pack of 5.
  • Aluminium oxide abrasive flap wheel with Ø6mm shaft.
  • Suitable for use with power drills.
  • Supplied in pack of 5.
  • Ø40 x 30mm.
  • 60Grit.
  • Max. rpm: 19,100.
  • Max. Operating Speed: 40m/s.
  • Model No. FW4030605
Width 30mm
Bore Size Ø6mm
Diameter Ø40mm
Grit 60
Nett Weight 0.17kg
Shaft Diameter Ø6mm
Wheel Size Ø40mm
Wheel Width 30mm

Reviews

Be the first to submit a review

Trustpilot