Sealey FW2510ASS 25 x 10mm Abrasive Flap Wheel on 6mm Shaft Assorted Grit - PK 5

MPN
FW2510ASS
Brand
Sealey
EAN-13
5054630101663
Order Code
94-5908
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium oxide abrasive flap wheels with Ø6mm shaft. Suitable for use with power drills. Supplied in pack of 5. Pack includes 40Grit (x1), 60Grit (x2) and 80Grit (x2).
  • Aluminium oxide abrasive flap wheel with Ø6mm shaft.
  • Suitable for use with power drills.
  • Supplied in pack of 5.
  • Ø25 x 10mm.
  • Pack includes: 40Grit (x1), 60Grit (x2) and 80Grit (x2).
  • Model No. FW2510ASS
Width 10
Bore Size Ø6mm
Diameter 25mm
Grit 40Grit (x1), 60Grit (x2), 80Grit (x2)
Nett Weight 0.05kg
Shaft Diameter Ø6mm
Wheel Size Ø25mm
Wheel Width 10mm

Reviews

Be the first to submit a review

Trustpilot