Sealey FW2510605 25 x 10mm Abrasive Flap Wheel on 6mm Shaft 60Grit - Pack of 5

MPN
FW2510605
Brand
Sealey
EAN-13
5054630100987
Order Code
94-5906
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium oxide abrasive flap wheel ideal for finishing curved and intricate metal surfaces. Supplied in pack of five.
  • Aluminium oxide abrasive flap wheel with Ø6mm shaft.
  • Suitable for use with power drills.
  • Supplied in pack of five.
  • Ø25 x 10mm.
  • 60Grit.
  • Max. rpm: 26,700.
  • Max. Operating Speed: 35m/s.
  • Model No. FW2510605
Width 10
Bore Size Ø6mm
Diameter 25mm
Grit 60
Nett Weight 0.05kg
Shaft Diameter Ø6mm
Wheel Size Ø25mm
Wheel Width 10mm

Reviews

Be the first to submit a review

Trustpilot