Sealey Fully Insulated Terminals Female Blue

Sealey Brand: Sealey

Fully insulated blue female terminals from Sealey, supplied in packs of 100.

  • Fits cable size 16-14 AWG
Description Image Product Buy Pricing (Ex VAT) Tab Width Insulated Nett Weight Size Terminal Type Stud Size Colour Gender Cable Size Maximum Wire Size AWG Mounting Type Pack Qty Termination Type
Sealey BT15 Fully Insulated Terminal 4.8mm Female Blue Pack of 100
Sealey BT15 Fully Insulated Terminal 4.8mm Female Blue Pack of 100
Standard range
Order code: 84-0286
MPN: BT15

Despatched within 2 working days - 100 in stock
1+ £4.89
Price per unit Ex VAT
4.8mm Yes, Full 0.08kg 4.8mm Crimp Receptacle Blue Female 16-14 AWG 16 to 14AWG Wire Mount 100 Crimp Female
Sealey BT16 Fully Insulated Terminal 6.3mm Female Blue Pack of 100
Sealey BT16 Fully Insulated Terminal 6.3mm Female Blue Pack of 100
Standard range
Order code: 84-0287
MPN: BT16

Despatched within 2 working days - 100 in stock
1+ £5.10
Price per unit Ex VAT
6.3mm Yes 0.12kg 6.3mm Female Bullet Receptacle 6.3mm Blue Female 16-14 AWG 16 to 14AWG Wire Mount 100 Crimp Female

Trustpilot