Sealey BT15 Fully Insulated Terminal 4.8mm Female Blue Pack of 100

MPN
BT15
Brand
Sealey
EAN-13
5054511012347
Order Code
84-0286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fully insulated female terminal.
  • 4.8mm Fully insulated female terminal.
  • Fits cable size 16-14 AWG.
  • Colour-coded blue.
  • Model No. BT15
Colour Blue
Tab Width 4.8mm
Gender Female
Cable Size 16-14 AWG
Insulated Yes, Full
Maximum Wire Size AWG 16 to 14AWG
Mounting Type Wire Mount
Nett Weight 0.08kg
Pack Qty 100
Size 4.8mm
Terminal Type Crimp Receptacle
Termination Crimp
Type Female

Reviews

Be the first to submit a review

Trustpilot