Sealey BT16 Fully Insulated Terminal 6.3mm Female Blue Pack of 100

MPN
BT16
Brand
Sealey
EAN-13
5054511012354
Order Code
84-0287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fully insulated female terminal.
  • 6.3mm Fully insulated female terminal.
  • Fits cable size 16-14 AWG.
  • Colour-coded blue.
  • Model No. BT16
Colour Blue
Tab Width 6.3mm
Gender Female
Cable Size 16-14 AWG
Insulated Yes
Maximum Wire Size AWG 16 to 14AWG
Mounting Type Wire Mount
Nett Weight 0.12kg
Pack Qty 100
Size 6.3mm
Stud Size 6.3mm
Terminal Type Female Bullet Receptacle
Termination Crimp
Type Female

Reviews

Be the first to submit a review

Trustpilot