Sealey FPS8 Off-Road Motorcycle Front Wheel Chock

MPN
FPS8
Brand
Sealey
EAN-13
5054630456077
Order Code
43-4528
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £61.00 £51.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Securely holds your motocross/dual sports bike on to a trailer, van or whilst being stored in the garage, with its front wheel locking system. Allows for fast installation and removal from the clamp. Made from high quality steel with a powder coated paint finish for corrosion resistance. Increases the life of fork seals and springs by relieving the downward pressure that can be caused by other styles of clamps. Suitable for wheels with tyre diameters Ø19-23"" (Ø482-584mm).
  • Securely holds your motocross/dual sports bike on to a trailer, van or whilst being stored in the garage, with its front wheel locking system.
  • Allows for fast installation and removal from the clamp.
  • Made from high quality steel with a powder coated paint finish for corrosion resistance.
  • Increases the life of fork seals and springs by relieving the downward pressure that can be caused by other styles of clamps.
  • Suitable for wheels with tyre diameters Ø19-23"" (Ø482-584mm).
  • Model No. FPS8
Type Ramps & Chocks
Minimum/Maximum Wheel Diameter Ø19-23" (Ø482-584mm)
Nett Weight 3kg

Reviews

Be the first to submit a review

Trustpilot