Sealey FPS1KD Paddock Stand Front Fork

MPN
FPS1KD
Brand
Sealey
EAN-13
5054630633256
Order Code
94-5898
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £46.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Allows easy removal and cleaning of front wheel. Features width adjustment from 180-255mm, suitable for use with most motorbike designs. Design ensures rim and tyre protection at all times. Please note all front paddock stands need to be used in conjunction with a suitable rear stand to ensure motorbike stability (Model No. RPS2KD). Delivered in knock-down form, some self-assembly required.
  • Features width adjustment from 180-255mm, suitable for use with most motorbike designs.
  • Design ensures rim and tyre protection at all times.
  • Allows easy removal and cleaning of front wheel.
  • Please note all front paddock stands need to be used in conjunction with a suitable rear stand to ensure motorbike stability (See Model No. RPS2KD).
  • Delivered in knock-down form, some self-assembly required.
  • Model No. FPS1KD
Type Stand
Minimum/Maximum Width 180-255mm
Nett Weight 3.5kg

Reviews

Be the first to submit a review

Trustpilot