Sealey FP9D Twin Barrel Digital Foot Pump

Order Code:

43-4706

Brand: Sealey MPN: FP9D EAN-13: 5054630539725
Qty Unit Price (Ex VAT)
1+ £32.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Steel framed foot pump with two Ø54 x 116mm barrels.

Digital gauge calibrated in psi, bar and kPa ranging from 0-73psi and 0-5bar.

Large LCD screen with easy-to-read display.

Fitted with 670mm flexible hose length with locking connector.

Fitted with safety locks for security.

Anti-slip rubber feet for control.

.


Type Steering, Hub & Suspension
Accuracy ±0.8%
Battery CR2032 (Supplied)
Battery Run Time continuous working time: 20 hours
Maximum Air Supply 73psi (5 bar)
Nett Weight 1.92kg
Pressure Units bar, psi, kpa
Range 0-5bar(0-73psi)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot