Sealey FP7 Mini Twin Barrel Bicycle Foot Pump

MPN
FP7
Brand
Sealey
EAN-13
5054630586088
Order Code
43-4320
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Compact and lightweight design. Twin barrel bicycle foot pump (two Ø34mm cylinders) featuring low pressure (4bar/60psi) and high-pressure modes (8bar/120psi). Large pressure gauge with easy-to-read scale in both psi and bar. Long 410mm hose with tyre valve connector with integrated Schrader and Presta connector attachments. Supplied with ball spike and inflatables adaptors fixed to housing in storage case.
  • Compact and lightweight design.
  • Twin barrel bicycle foot pump (two Ø34mm cylinders) featuring low (4bar/60psi) and high pressure (8bar/120psi) modes.
  • Large pressure gauge with easy-to-read scale in both psi and bar.
  • Long 410mm hose with tyre valve connector with integrated Schrader and Presta connector attachments.
  • Supplied with ball spike and inflatables adaptors fixed to housing in storage case.
  • Model No. FP7
Type Foot pump
Nett Weight 0.5kg

Reviews

Be the first to submit a review

Trustpilot