Sealey GDMX/KC Keyless Pillar Drill Chuck 16mm

MPN
GDMX/KC
Brand
Sealey
EAN-13
5024209539418
Order Code
89-1786
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Application(s):

    GDM Series Pillar Drills (GDM50B - GDM200F [Except GDM180B]) PDM Series Pillar Drills
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £72.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

High carbon steel 16mm chuck and B16 arbor. Suitable for Model Nos GDM50B - GDM200F (Except GDM180B). Hand tightening of chuck collar grips drill bit securely with three high carbon steel jaws.
  • High carbon steel 16mm chuck and B16 arbor.
  • Suitable for Model Nos GDM50B - GDM200F (Except GDM180B).
  • Model No. GDMX/KC
Type Pillar drill chuck
Application(s) GDM Series Pillar Drills (GDM50B - GDM200F [Except GDM180B])
Chuck Capacity 16mm
Lifetime Warranty No
Nett Weight 0.83kg

Reviews

Be the first to submit a review

Trustpilot